
Technical specifications
- Product type
Mini slider
- Stroke length
10 mm
- Max. operating pressure
8 bar
- (Ø)
25 mm
- Min. device temperature
-10 °C
- Device temperature (max.)
60 °C
- Manufacturer part #
8078872
- Weight
1463 g
- Size
25
- Min. operating pressure
1 bar
- Operating medium
Compressed air
- Sealant
HNBR
- Enclosure material
Aluminium wrought alloy
- Piston rod material
Non-corrosive steel
- Force (max.)
1840 N
- Material
Aluminium wrought alloy
- Medium
ISO 8573-1:2010 [1:4:1] compliance
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- Operating principle
Double-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2802448 FESTO Mini slider 8078872 DGST-25-10-E1A Enclosure material: Aluminium wrought alloy Stroke length: 10 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2802448 FESTO Mini slider 8078872 DGST-25-10-E1A Enclosure material: Aluminium wrought alloy Stroke length: 10 mm 1 pc(s)
Description
This text is machine translated.










