
Technical specifications
- Product type
Mini slider
- Stroke length
10 mm
- Max. operating pressure
8 bar
- (Ø)
8 mm
- Min. device temperature
-10 °C
- Device temperature (max.)
60 °C
- Manufacturer part #
8085110
- Weight
145.8 g
- Size
Mini
- Min. operating pressure
1.5 bar
- Operating medium
Compressed air
- Sealant
HNBR
- Pneumatics connector
M5
- Enclosure material
Aluminium wrought alloy
- Piston rod material
Non-corrosive steel
- Force (max.)
250 N
- Material
Aluminium wrought alloy
- Medium
Compressed air
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- Operating principle
Double-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2802463 FESTO Mini slider 8085110 DGST-8-10-PA Enclosure material: Aluminium wrought alloy Stroke length: 10 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2802463 FESTO Mini slider 8085110 DGST-8-10-PA Enclosure material: Aluminium wrought alloy Stroke length: 10 mm 1 pc(s)










