
Technical specifications
- Product type
Mini slider
- Stroke length
20 mm
- Max. operating pressure
8 bar
- (Ø)
10 mm
- Min. device temperature
-10 °C
- Device temperature (max.)
60 °C
- Manufacturer part #
8085117
- Weight
277.4 g
- Size
Mini
- Min. operating pressure
1 bar
- Operating medium
Compressed air
- Sealant
HNBR
- Pneumatics connector
M5
- Enclosure material
Aluminium wrought alloy
- Piston rod material
Non-corrosive steel
- Force (max.)
480 N
- Material
Aluminium wrought alloy
- Medium
Compressed air
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- Operating principle
Double-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2802470 FESTO Mini slider 8085117 DGST-10-20-PA Enclosure material: Aluminium wrought alloy Stroke length: 20 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2802470 FESTO Mini slider 8085117 DGST-10-20-PA Enclosure material: Aluminium wrought alloy Stroke length: 20 mm 1 pc(s)
Description
This text is machine translated.










