There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Hose tail
G1/2"
15636
16 bar
-0.95 bar
-0.95 up to 16 bar
1 pc(s)
13 mm
11 mm
not relevant
Datasheet 1895313 FESTO N-1/2-P-13-MS Hose tail -0.95 up to 16 bar External thread G1/2"
User & Safety Instructions 1895313 FESTO N-1/2-P-13-MS Hose tail -0.95 up to 16 bar External thread G1/2"
Information 1895313 FESTO N-1/2-P-13-MS Hose tail -0.95 up to 16 bar External thread G1/2"