There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Hose tail
G1/4"
-0.95 bar
16 bar
15631
16 bar
-0.95 bar
-0.95 up to 16 bar
1 pc(s)
8 mm
4.5 mm
Datasheet 1894668 FESTO N-1/4-P-6-MS Hose tail -0.95 up to 16 bar External thread G1/4"
User & Safety Instructions 1894668 FESTO N-1/4-P-6-MS Hose tail -0.95 up to 16 bar External thread G1/4"
Information 1894668 FESTO N-1/4-P-6-MS Hose tail -0.95 up to 16 bar External thread G1/4"