
Number
Highlights & Details
Technical specifications
- Size: Mini
- Mounting type: with accessories
- Material shell: PC
- Shell protection: Protective Metal basket
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
- Type
192575
- Product type
Oil lubricator
- Enclosure material
PC
- Max. operating pressure
16 bar
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Manufacturer part #
192575
- Size
Mini
- Operating pressure (min.)
0 bar
- Weight
270 g
- Material
Metal
- Media temperature (range)
-10 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2117316 FESTO Oil lubricator LOE-D-MINI 192575 Enclosure material PC
User & Safety Instructions
User & Safety Instructions 2117316 FESTO Oil lubricator LOE-D-MINI 192575 Enclosure material PC
Information
Information 2117316 FESTO Oil lubricator LOE-D-MINI 192575 Enclosure material PC
Description
This text is machine translated.








