
Number
Highlights & Details
Technical specifications
- Size 4
- Mounting type: either: cable installation, with accessories
- Material shell: PC
- Shell protection: plastic protective-basket
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
- Type
529411
- Product type
Oil lubricator
- Enclosure material
Aluminium (die-cast)
- Connection
G 1/4
- Max. flow
2200 l/min
- Max. operating pressure
12 bar
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Manufacturer part #
529411
- Size
4
- Operating pressure (min.)
1 bar
- Weight
194 g
- Material
Aluminium (die-cast)
- Media temperature (range)
-10 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2117957 FESTO Oil lubricator MS4-LOE-1/4-R 529411 G 1/4 Enclosure material Aluminium (die-cast)
User & Safety Instructions
User & Safety Instructions 2117957 FESTO Oil lubricator MS4-LOE-1/4-R 529411 G 1/4 Enclosure material Aluminium (die-cast)
Information
Information 2117957 FESTO Oil lubricator MS4-LOE-1/4-R 529411 G 1/4 Enclosure material Aluminium (die-cast)
Description
This text is machine translated.









