
Number
Total (€ 163.86 / piece)
€ 163.86
plus VAT.
14-day return policy included
Highlights & Details
Technical specifications
- Electrical connection: Plug
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
- Type
HEE-1/8-D-MINI-24
- Product type
On-off valve
- Operating voltage
24 V DC
- Connection
G 1/8
- Max. operating pressure
16 bar
- Current consumption
3 W
- Manufacturer part #
165068
- Size
Mini
- Operating pressure (min.)
2.5 bar
- Medium
Inert gases
- Features
Electrically actuated
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2116105 FESTO On-off valve 165068 HEE-1/8-D-MINI-24 24 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116105 FESTO On-off valve 165068 HEE-1/8-D-MINI-24 24 V DC 1 pc(s)
Information
Information 2116105 FESTO On-off valve 165068 HEE-1/8-D-MINI-24 24 V DC 1 pc(s)
Description
Switch-on valve HEE-1/8-D-MINI-24 for maintenance devices. Operating pressure = 2.5 - 16 bar, coil characteristics = 24 V DC 3 W, permissible voltage fluctuations = +/- 10%, operating medium = (* compressed air according to ISO 8573-1:2010 [7:4:4] * inert gases), note for the operating and control medium = oiled operation possible (in the further operation is required)
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min











