
Number
Total (€ 105.03 / piece)
€ 105.03
plus VAT.
14-day return policy included
Highlights & Details
Technical specifications
- Mounting type: cable installation
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
- Product type
On-off valve
- Max. operating pressure
16 bar
- Manufacturer part #
165077
- Size
Mini
- Function
2/2-way
- Weight
126 g
- Operating principle
2/2 way
- Operating medium
Compressed air
Inert gas
- Min. operating pressure
3 bar
- Connection
G1/4"
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2116114 FESTO On-off valve 165077 HEL-1/4-D-MINI 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116114 FESTO On-off valve 165077 HEL-1/4-D-MINI 1 pc(s)
Information
Information 2116114 FESTO On-off valve 165077 HEL-1/4-D-MINI 1 pc(s)
Description
Switch-on valve HEL-1/4-D-MINI for maintenance devices. Delayed pressure build-up. The valve function corresponds to a 2/2-way valve. Exhaust function = drosselbar, operating method = pneumatically, sealing, mounting position=any principle = soft, hand auxiliary lever = No
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min











