
Number
Highlights & Details
Technical specifications
- Electrical connection: Plug
- Mounting type: cable installation, with accessories
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
- Product type
On-off valve
- Enclosure material
Aluminium (die-cast)
- Connection
G 1/8
- Max. operating pressure
16 bar
- Operation
Electrically
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Manufacturer part #
172956
- Size
Mini
- Operating pressure (min.)
2.5 bar
- Sealant
NBR
- Function
3/2 normally closed mono-stable
- Weight
223 g
- Media temperature (range)
-10 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Features
Electrically actuated
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2116299 FESTO On-off valve 172956 HEE-D-MINI-24 Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116299 FESTO On-off valve 172956 HEE-D-MINI-24 Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
Information
Information 2116299 FESTO On-off valve 172956 HEE-D-MINI-24 Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
Description
This text is machine translated.











