
Sales and shipping:
Conrad ElectronicTerms & Conditions
Technical specifications
- Product type
Piston actuator
- Stroke length
17 mm
- Max. operating pressure
10 bar
- Min. device temperature
0 °C
- Device temperature (max.)
60 °C
- Manufacturer part #
8083962
- Weight
1210 g
- Size
46
- Min. operating pressure
5 bar
- Operating medium
Compressed air
- Sealant
FPM
- Enclosure material
Stainless steel
- Piston rod material
Non-corrosive steel
- Medium
Compressed air
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Operating principle
Double-acting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2800326 FESTO Piston actuator 8083962 DFPK-46-17-D-V4 Enclosure material: Stainless steel Stroke length: 17 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2800326 FESTO Piston actuator 8083962 DFPK-46-17-D-V4 Enclosure material: Stainless steel Stroke length: 17 mm 1 pc(s)
Description
Piston drive DFPK-46-17-D-V4, actuator size=46, stroke=17 mm, installation position=random, position detection=with mechanical display, control function=double-acting
This text is machine translated.
This text is machine translated.










