
Number
Highlights & Details
Technical specifications
- Valve function: 3/2 open/closed mono-stable
- Nominal width: 3.5 mm
- Operating method: mechanical
- Ambient temperature: -10 °C to +60 °C
- Product weight: 150 g
- Material Seals: NBR
- Actuating force 28 N
- Normal nominal flow rate: 140 l/min
- Operating medium
According to ISO 8573-1:2010 [compressed air -:-:-]
- Product type
Pivot lever valve
- Min. display range
-0.95 bar
- Display range (max.)
8 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
4937
- Material (details)
Casing: anodised aluminium
- Dim
(Ø) 3.5 mm
- Connection
G1/8
- Max. operating pressure
8 bar
- Operating pressure (min.)
-0.95 bar
- Pressure range
-0.95 up to 8 bar
- Operating medium
Compressed air
- (Ø)
3.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2115163 FESTO Pivot lever valve RW/O-3-1/8 4937 -0.95 up to 8 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2115163 FESTO Pivot lever valve RW/O-3-1/8 4937 -0.95 up to 8 bar 1 pc(s)
Information
Information 2115163 FESTO Pivot lever valve RW/O-3-1/8 4937 -0.95 up to 8 bar 1 pc(s)
Description
This text is machine translated.

