

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Pneumatic valve
0 bar
10 bar
Weight 330 g.
-10 up to 60 °C
-10 °C
60 °C
8823
Diecast aluminium
10 bar
0 bar
0 up to 10 bar
Compressed air
5 mm
yes
Datasheet 1895019 FESTO Pneumatic valve JH-5-1/8 8823 0 up to 10 bar 1 pc(s)
User & Safety Instructions 1895019 FESTO Pneumatic valve JH-5-1/8 8823 0 up to 10 bar 1 pc(s)
Information 1895019 FESTO Pneumatic valve JH-5-1/8 8823 0 up to 10 bar 1 pc(s)