
Number
Highlights & Details
Technical specifications
- Valve function: 5/2 bi-stable
- Nominal width: 5mm
- Operating method: pneumatic
- Max. Switching frequency: 12Hz
- Ambient temperature: -10 °C to +60 °C
- Product weight: 330 g
- Material Seals: NBR, TPE-U (PU)
- Class 1 - Low corrosion stress corrosion resistance: KBK
- IP65 rating
- Normal nominal flow rate: 600 l/min
- Pitch: 27 mm
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Pneumatic valve
- Min. display range
0 bar
- Display range (max.)
10 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
536035
- Material (details)
Housing: aluminum pressure die-cast
- Dim
(Ø) 5 mm
- Connection
G1/8
- Max. operating pressure
10 bar
- Operating pressure (min.)
0 bar
- Pressure range
0 up to 10 bar
- Operating medium
Compressed air
- Width
26 mm
- (Ø)
5 mm
- Pipe Ø
5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2118495 FESTO Pneumatic valve JH-5-1/8-EX 536035 0 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2118495 FESTO Pneumatic valve JH-5-1/8-EX 536035 0 up to 10 bar 1 pc(s)
Information
Information 2118495 FESTO Pneumatic valve JH-5-1/8-EX 536035 0 up to 10 bar 1 pc(s)
Description
This text is machine translated.

