

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Pneumatic valve
Weight: 1800 g
-10 up to 60 °C
-10 °C
60 °C
12461
Aluminium
16 bar
-0.9 bar
-0.9 up to 16 bar
Compressed air
18 mm
not relevant
Datasheet 1894541 FESTO Pneumatic valve VL-5/2-3/4-D-4 12461 -0.9 up to 16 bar 1 pc(s)
User & Safety Instructions 1894541 FESTO Pneumatic valve VL-5/2-3/4-D-4 12461 -0.9 up to 16 bar 1 pc(s)
Information 1894541 FESTO Pneumatic valve VL-5/2-3/4-D-4 12461 -0.9 up to 16 bar 1 pc(s)