

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Pneumatic valve
-0.95 bar
10 bar
Weight: 150 g
-10 up to 60 °C
-10 °C
60 °C
7803
Diecast aluminium
10 bar
-0.95 bar
-0.95 up to 10 bar
Compressed air
5 mm
not relevant
Datasheet 1894687 FESTO Pneumatic valve VL/O-3-1/8-B 7803 -0.95 up to 10 bar 1 pc(s)
User & Safety Instructions 1894687 FESTO Pneumatic valve VL/O-3-1/8-B 7803 -0.95 up to 10 bar 1 pc(s)
Information 1894687 FESTO Pneumatic valve VL/O-3-1/8-B 7803 -0.95 up to 10 bar 1 pc(s)