
Technical specifications
- Product type
Polymer actuator
- Stroke length
30 mm
- Max. operating pressure
6 bar
- Manufacturer part #
8114530
- Size
40
- Min. operating pressure
0 bar
- Operating medium
ISO 8573-1:2010 [7:-:-] compliance
- Pneumatics connector
G3/8"
- Enclosure material
Aluminium wrought alloy
- Force (max.)
6000 N
- Material
Aluminium wrought alloy
- Max. ambient temperature
60 °C
- Min. ambient temperature
-5 °C
- Operating principle
Single-acting
- Series
Fluidic Muscle
- Operating pressure (min.)
0 bar
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2800532 FESTO Polymer actuator 8114530 DMSP-40-120N-RM-CM Enclosure material: Aluminium wrought alloy Stroke length: 30 mm 1 pc(
User & Safety Instructions
User & Safety Instructions 2800532 FESTO Polymer actuator 8114530 DMSP-40-120N-RM-CM Enclosure material: Aluminium wrought alloy Stroke length: 30 mm 1 pc(
Description
This text is machine translated.
























