
Number
Total (€ 738.66 / piece)
€ 738.66
plus VAT.
14-day return policy included
Highlights & Details
CMSX-P-S-C-U-F1-D-50-C
Technical specifications
- Normal nominal flow rate: 50 l/min
- Ambient temperature: -5 °C to +60 °C
- Material Seals: NBR
- Mounting type: with accessories
- Product weight: 970 g
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Positioner
- Min. display range
3 bar
- Display range (max.)
8 bar
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Operating temperature
-5 °C (min)
- Min. operating temperature
-5 °C
- Manufacturer part #
3929315
- Material (details)
PC
- Connection
G1/8
- Max. operating pressure
8 bar
- Operating pressure (min.)
3 bar
- Pressure range
3 up to 8 bar
- Operating medium
Compressed air
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2124188 FESTO Positioner 3929315 CMSX-P-S-C-U-F1-D-50-C 3 up to 8 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2124188 FESTO Positioner 3929315 CMSX-P-S-C-U-F1-D-50-C 3 up to 8 bar 1 pc(s)
Description
Positioner CMSX-P-S-C-U-F1-D-50-C to position control double-acting pneumatic actuators in process-technical systems. Detection range in degree = 0 - 100 deg, meets standard = VDI/VDE 3845 (NAMUR), short-circuit resistance = yes, reverse polarity protection = (* for setpoint, * for the operating voltage connections), type = backlit LCD
This text is machine translated.
This text is machine translated.











