
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 2,145.00 / piece)
€ 2,145.00
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Positioner
- Min. display range
1.4 bar
- Display range (max.)
8 bar
- Operating temperature
-40 °C (min)
- Min. operating temperature
-40 °C
- Manufacturer part #
8097421
- Max. operating pressure
8 bar
- Operating pressure (min.)
1.4 bar
- Pressure range
1.4 up to 8 bar
- Operating medium
Compressed air
IP66
IP67
- Enclosure material
Aluminium
- Pneumatics connector
1/4" NPT
- Sealant
EPDM
NBR
VMQ
- Weight
2640 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2801945 FESTO Positioner 8097421 CMSH-S-VDE1-D-A-AL-N14-C1N12-HA 1.4 up to 8 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2801945 FESTO Positioner 8097421 CMSH-S-VDE1-D-A-AL-N14-C1N12-HA 1.4 up to 8 bar 1 pc(s)
Description
CMSH-S-VDE1-D-A-AL-N14-C1N12-HA Positioner C11T Design = digital, electropneumatic positioner, function = double-acting, design features=(* safety position – pneumatic output 2 vented, * safety position – pneumatic output 4 ventilated), mounting position=arbitrary, mounting type=(* with accessories, * according to VDI/VDE 3845)
This text is machine translated.
This text is machine translated.










