Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Positioner
1.4 bar
8 bar
-40 °C (min)
-40 °C
8097423
8 bar
1.4 bar
1.4 up to 8 bar
ISO 8573-1:2010 [7:-:-] compliance
IP66
IP67
Aluminium
G1/4"
EPDM
NBR
VMQ
2520 g
Datasheet 2801946 FESTO Positioner 8097423 CMSH-SE-VDE1-D-A-AL-G14-C1M20-HA 1.4 up to 8 bar 1 pc(s)
User & Safety Instructions 2801946 FESTO Positioner 8097423 CMSH-SE-VDE1-D-A-AL-G14-C1M20-HA 1.4 up to 8 bar 1 pc(s)