Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Positioner
-40 °C (min)
-40 °C
8097426
8 bar
1.4 bar
1.4 up to 8 bar
ISO 8573-1:2010 [7:-:-] compliance
IP66
IP67
Aluminium
EPDM
NBR
VMQ
2055 g
Datasheet 2801948 FESTO Positioner 8097426 CMSH-S-V-SD-AL-C1N12-HA 1.4 up to 8 bar 1 pc(s)
User & Safety Instructions 2801948 FESTO Positioner 8097426 CMSH-S-V-SD-AL-C1N12-HA 1.4 up to 8 bar 1 pc(s)