There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
MS4-LR-1/4-D6-AS
Pressure regulator
Aluminium (die-cast)
G 1/4
1800 l/min
14 bar
manual
529417
4
0.8 bar
NBR
225 g
-10 up to +60 °C
+60 °C
-10 °C
Compressed air
+60 °C
-10 °C
yes
Datasheet 1893585 FESTO Pressure regulator 529417 MS4-LR-1/4-D6-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
User & Safety Instructions 1893585 FESTO Pressure regulator 529417 MS4-LR-1/4-D6-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)