
Number
Total (€ 60.50 / piece)
€ 60.50
plus VAT.
14-day return policy included
Technical specifications
- Product type
Pressure regulator
- Enclosure material
PBT
- Connection
QS-4
- Max. operating pressure
8 bar
- Operating temperature
0 °C (min)
- Min. operating temperature
0 °C
- Manufacturer part #
8086003
- Operating pressure (min.)
1 bar
- Sealant
NBR
- Weight
23 g
- Medium
Filtered compressed air (oil residues)
- QNn value
80 l/min
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2801920 FESTO Pressure regulator 8086003 VRPA-CM-Q4-E QS-4 Enclosure material PBT Sealant NBR 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2801920 FESTO Pressure regulator 8086003 VRPA-CM-Q4-E QS-4 Enclosure material PBT Sealant NBR 1 pc(s)
Description
Pressure regulator VRPA-CM-Q4-E Control function=(* Output pressure constant, * with secondary ventilation, * with reverse current behavior), Pneumatic connection 1=QS-4, Pneumatic connection 2=QS-4, Mounting type=with through hole, normal nominal flow=80 l/min.
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min










