
Number
Total (€ 36.13 / piece)
€ 36.13
plus VAT.
14-day return policy included
Technical specifications
- Type
MS2-LR-QS6-D6-AR-MPA-B
- Product type
Pressure regulator
- Enclosure material
Polyamide
- Connection
QS-6
- Max. operating pressure
8 bar
- Manufacturer part #
8086639
- Size
2
- Operating pressure (min.)
1 bar
- Sealant
NBR
- Weight
36.1 g
- Media temperature (range)
-5 up to 50 °C
- Max. media temperature
50 °C
- Media temperature (min.)
-5 °C
- Medium
Compressed air
- QNn value
350 l/min
- Max. ambient temperature
50 °C
- Min. ambient temperature
-5 °C
- Operating principle
Direct action
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2801936 FESTO Pressure regulator 8086639 MS2-LR-QS6-D6-AR-MPA-B Enclosure material Polyamide Sealant NBR 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2801936 FESTO Pressure regulator 8086639 MS2-LR-QS6-D6-AR-MPA-B Enclosure material Polyamide Sealant NBR 1 pc(s)
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min










