There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Pressure sensor
SDE5-D10-O2-Q6-P-M8
15 V DC
30 V DC
15 - 30 V DC
1 PNP
PNP
PA
POM
Inductive
M8
0 °C
+50 °C
IP40
1 pc(s)
According to ISO 8573-1:2010 compressed air [7:4:4]
yes
Datasheet 1937398 FESTO Pressure sensor Inductive SDE5-D10-O2-Q6-P-M8 542892 M8 PNP
User & Safety Instructions 1937398 FESTO Pressure sensor Inductive SDE5-D10-O2-Q6-P-M8 542892 M8 PNP