
Number
Total (€ 126.04 / piece)
€ 126.04
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Carton
- Product type
Pressure sensor
- Type
SPAN-B11R-M5F-PNLK-PNVBA-L1
- Min. operating voltage
15 V DC
- Max. operating voltage
30 V DC
- Operating voltage
15 - 30 V DC
- Contact type
1 breaker
1 maker
- Outputs
2x PNP
- Enclosure material
PA
- Model
Inductive
- Material properties
rust-proof
- Size
M5
- Connector
Plug
- Min. temperature
0 °C
- Max. temperature
50 °C
IP40
- Content
1 pc(s)
- Pneumatics connector
M5
- Pressure reading range (max.)
10 bar
- Pressure reading range (min.)
-1 bar
- Weight
34 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2801870 FESTO Pressure sensor Inductive SPAN-B11R-M5F-PNLK-PNVBA-L1 610282 M5 2x PNP Carton
User & Safety Instructions
User & Safety Instructions 2801870 FESTO Pressure sensor Inductive SPAN-B11R-M5F-PNLK-PNVBA-L1 610282 M5 2x PNP Carton










