
Number
Total (€ 121.84 / piece)
€ 121.84
plus VAT.
14-day return policy included
Technical specifications
- Product type
Pressure sensor
- Type
SPAN-B11R-Q4-PNLK-PNVBA-L1
- Min. operating voltage
15 V DC
- Max. operating voltage
30 V DC
- Operating voltage
15 - 30 V DC
- Contact type
1 breaker
1 maker
- Outputs
2x PNP
- Enclosure material
PA
- Model
Inductive
- Connector
Plug
- Features
LED display connector
- Min. temperature
0 °C
- Max. temperature
50 °C
IP40
- (Ø)
4 mm
- Dim
(Ø) 4 mm
- Content
1 pc(s)
- Pneumatics connector
4 mm
- Pressure reading range (max.)
10 bar
- Pressure reading range (min.)
-1 bar
- Weight
25 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2801909 FESTO Pressure sensor Inductive SPAN-B11R-Q4-PNLK-PNVBA-L1 8134895 2x PNP (Ø) 4 mm
User & Safety Instructions
User & Safety Instructions 2801909 FESTO Pressure sensor Inductive SPAN-B11R-Q4-PNLK-PNVBA-L1 8134895 2x PNP (Ø) 4 mm
Description
Pressure sensor SPAN-B11R-Q4-PNLK-PNVBA-L1 approval=(* RCM Mark, * c UL US - Listed (OL)), CE mark (see declaration of conformity)=(* according to EU EMC directive, * according to EU RoHS-RL), KC mark=KC-EMC, Certificate issuing body=UL E322346, Material note=RoHS compliant
This text is machine translated.
This text is machine translated.










