
Number
Total (€ 176.46 / piece)
€ 176.46
plus VAT.
14-day return policy included
Technical specifications
- Product type
Pressure sensor
- Type
SPAU-P10R-MS4-F-L-PNLK-PNVBA-M12D
- Min. operating voltage
20 V DC
- Max. operating voltage
30 V DC
- Operating voltage
20 - 30 V DC
- Contact type
1 breaker
1 maker
- Outputs
2x PNP
- Model
Inductive
- Material properties
anti-corrosive
- Connector
Plug
- Min. temperature
0 °C
- Max. temperature
50 °C
IP65
- Content
1 pc(s)
- Pressure reading range (max.)
10 bar
- Pressure reading range (min.)
0 bar
- Weight
80 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2801873 FESTO Pressure sensor Inductive SPAU-P10R-MS4-F-L-PNLK-PNVBA-M12D 8035304 2x PNP
User & Safety Instructions
User & Safety Instructions 2801873 FESTO Pressure sensor Inductive SPAU-P10R-MS4-F-L-PNLK-PNVBA-M12D 8035304 2x PNP










