
Number
Total (€ 172.26 / piece)
€ 172.26
plus VAT.
14-day return policy included
Technical specifications
- Product type
Pressure sensor
- Type
SPAU-P10R-MS4-F-L-PNLK-PNVBA-M8D
- Min. operating voltage
20 V DC
- Max. operating voltage
30 V DC
- Operating voltage
20 - 30 V DC
- Contact type
1 breaker
1 maker
- Outputs
IO link
- Model
Inductive
- Connector
Plug
- Features
oil-resistant
- Min. temperature
0 °C
- Max. temperature
50 °C
IP65
- Content
1 pc(s)
- Pressure reading range (max.)
10 bar
- Pressure reading range (min.)
0 bar
- Weight
80 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2801871 FESTO Pressure sensor Inductive SPAU-P10R-MS4-F-L-PNLK-PNVBA-M8D 8035302 IO link
User & Safety Instructions
User & Safety Instructions 2801871 FESTO Pressure sensor Inductive SPAU-P10R-MS4-F-L-PNLK-PNVBA-M8D 8035302 IO link










