
Number
Total (€ 55.45 / piece)
€ 55.45
plus VAT.
14-day return policy included
Technical specifications
- Product type
Proximity sensor
- Type
CRSMT-8M-PS-24V-K-0,3-M12
- Min. operating voltage
5 V
- Max. operating voltage
30 V
- Operating voltage
5 - 30 V
- Contact type
1 maker
- Outputs
PNP
- Enclosure material
Non-corrosive steel
- Model
Inductive
- Material properties
rust-proof
- Installation type
T groove
- Connector
Cable
Plug
- Cable length
0.3 m
- Features
coolant/lubricant-resistant
non-caustic
acid-resistant
- Min. temperature
-40 °C
- Max. temperature
80 °C
IP65
IP68
IP69K
- Content
1 pc(s)
- Nominal voltage
24 V
- Switching frequency
180 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2800295 FESTO Proximity sensor Inductive CRSMT-8M-PS-24V-K-0,3-M12 574382 T groove PNP
User & Safety Instructions
User & Safety Instructions 2800295 FESTO Proximity sensor Inductive CRSMT-8M-PS-24V-K-0,3-M12 574382 T groove PNP
Description
Proximity switch CRSMT-8M-PS-24V-K-0.3-M12 design=for T-groove, based on standard=EN 60947-5-2, approval=RCM Mark, CE mark (see declaration of conformity)=(* according to EU EMC directive, * according to EU Ex protection directive (ATEX)), KC mark=KC EMC
This text is machine translated.
This text is machine translated.






