
Number
Highlights & Details
PROXIMITY SWITCH SDBT-MSX-1L-PU-E-2.5-N-LE
- Measuring principle: Magnetic HallAuto Teach-in: Automatic teach-in of the switching point at plant start-upProgrammable: PNP/NPN, NO/NC and switching window width between 2 ... 15 mmCan be used from above in groove, screwed tightLED status indicators
Technical specifications
- Weight: 53 gFastening method: Screwed on
- Product type
Proximity sensor
- Type
SDBT-MSX-1L-PU-E-2.5-N-LE
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Enclosure material
Steel
PA
- Model
Inductive
- Installation type
T groove
- Cable length
2.5 m
- Features
LED indicator
- Min. temperature
-40 °C
- Max. temperature
+85 °C
IP68
- Content
1 pc(s)
- Switching frequency
200 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2620577 FESTO Proximity sensor Inductive SDBT-MSX-1L-PU-E-2.5-N-LE 8059121 T groove
User & Safety Instructions
User & Safety Instructions 2620577 FESTO Proximity sensor Inductive SDBT-MSX-1L-PU-E-2.5-N-LE 8059121 T groove
Information
Information 2620577 FESTO Proximity sensor Inductive SDBT-MSX-1L-PU-E-2.5-N-LE 8059121 T groove
Description
This text is machine translated.










