
Number
Highlights & Details
Technical specifications
- Product weight: 19 g
- Max. output current 150 mA
- Mounting type: With Lock Nut
- Product type
Proximity sensor
- Type
SIEF-M8NB-NS-S-L
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Switching distance (max.)
4 mm
- Outputs
NPN
- Enclosure material
PA
Steel
- Model
Inductive
- Installation type
non-shielded
- Size
M8
- Connector
M8
- Min. temperature
-30 °C
- Max. temperature
+85 °C
IP67
- Content
1 pc(s)
- Material (details)
PA, high-alloy steel stainless
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2118776 FESTO Proximity sensor Inductive SIEF-M8NB-NS-S-L 538309 M8 non-shielded NPN
User & Safety Instructions
User & Safety Instructions 2118776 FESTO Proximity sensor Inductive SIEF-M8NB-NS-S-L 538309 M8 non-shielded NPN
Information
Information 2118776 FESTO Proximity sensor Inductive SIEF-M8NB-NS-S-L 538309 M8 non-shielded NPN
Description
This text is machine translated.











