
Number
Highlights & Details
Technical specifications
- Product weight: 28g
- Max. output current 200 mA
- Mounting type: With Lock Nut
- Product type
Proximity sensor
- Type
SIEH-M12B-PS-S-L-CR
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 PNP
- Switching distance (max.)
6 mm
- Outputs
PNP
- Enclosure material
Steel
- Model
Inductive
- Size
M12
- Connector
M12
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
IP69K
- (Ø)
12 mm
- Dim
(Ø) 12 mm
- Content
1 pc(s)
- Material (details)
High-alloy steel
- Switching frequency
600 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2118722 FESTO Proximity sensor Inductive SIEH-M12B-PS-S-L-CR 538251 M12 PNP (Ø) 12 mm
User & Safety Instructions
User & Safety Instructions 2118722 FESTO Proximity sensor Inductive SIEH-M12B-PS-S-L-CR 538251 M12 PNP (Ø) 12 mm
Information
Information 2118722 FESTO Proximity sensor Inductive SIEH-M12B-PS-S-L-CR 538251 M12 PNP (Ø) 12 mm
Description
This text is machine translated.











