
Number
Total (€ 130.24 / piece)
€ 130.24
plus VAT.
14-day return policy included
Highlights & Details
Technical specifications
- Product weight: 115 g
- Max. output current 200 mA
- Mounting type: With Lock Nut
- Product type
Proximity sensor
- Type
SIEH-M18B-NS-K-L-CR
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Switching distance (max.)
10 mm
- Outputs
NPN
- Enclosure material
Steel
- Model
Inductive
- Size
M18
- Connector
M18
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
IP69K
- Content
1 pc(s)
- Material (details)
High-alloy steel
- Switching frequency
200 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2118729 FESTO Proximity sensor Inductive SIEH-M18B-NS-K-L-CR 538258 M18 NPN
User & Safety Instructions
User & Safety Instructions 2118729 FESTO Proximity sensor Inductive SIEH-M18B-NS-K-L-CR 538258 M18 NPN
Information
Information 2118729 FESTO Proximity sensor Inductive SIEH-M18B-NS-K-L-CR 538258 M18 NPN
Description
Proximity switch CHECK-M 18B-NS-K-L-CR inductive, for large switching distance. Meets standard EN 60947-5-2, approval = (* RCM mark, * C UL US LISTED (oil)), CE mark (see declaration of conformity) = after EU EMC Directive, material note = copper and PTFE-free, rated switching distance = 10 mm
This text is machine translated.
This text is machine translated.











