
Number
Total (€ 77.30 / piece)
€ 77.30
plus VAT.
14-day return policy included
Highlights & Details
Technical specifications
- Size: Groove 8
- Max. output current 150 mA
- Mounting type: flush with T-slot, screw it from above into groove can be used
- Product type
Proximity sensor
- Type
SIES-8M-PS-24V-K-5,0-M8D
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Switching distance (max.)
1.5 mm
- Outputs
PNP
- Enclosure material
PA
PUR
Steel
Brass
- Model
Inductive
- Installation type
T groove
- Size
8
- Cable length
5.00 m
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP65
IP67
- Content
1 pc(s)
- Material (details)
PA, PUR, high-alloy stainless steel, nickel-plated brass
- Switching frequency
4500 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2119965 FESTO Proximity sensor Inductive SIES-8M-PS-24V-K-5,0-M8D 551389 8 T groove PNP
User & Safety Instructions
User & Safety Instructions 2119965 FESTO Proximity sensor Inductive SIES-8M-PS-24V-K-5,0-M8D 551389 8 T groove PNP
Description
Proximity switch your-8M-PS-24V-K-5.0-M 8D inductive, cable with plug, flush mountable, no function. Design = for T-slot, according to standard EN 60947-5-2, approval = (* RCM mark, * C UL US LISTED (oil)), CE mark (see declaration of conformity) = after EU EMC Directive, material note = (* copper and PTFE-free, * RoHS compliant)
This text is machine translated.
This text is machine translated.











