There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-];;water
Ball valve
1/4"
1/4 inch
9541
Brass
-20 up to 180 °C
-20 °C
180 °C
G 1/ 4
30 bar
-0.95 bar
-0.95 up to 30 bar
Compressed air
Water
-20 °C
-20 °C (min)
10 mm
not relevant
Datasheet 1893244 FESTO QH-1/4 9541 Ball valve Internal thread: 1/4" -0.95 up to 30 bar 1 pc(s)
User & Safety Instructions 1893244 FESTO QH-1/4 9541 Ball valve Internal thread: 1/4" -0.95 up to 30 bar 1 pc(s)