
Number
Highlights & Details
Technical specifications
- Product weight: 115 g
- Corrosion resistance class: 1 - Low corrosion stress
- Mounting type: With Lock Nut
- Voltage drop: 2 V
- Output current: 200 mA
- Packaging type
Piece
- Product type
Receiver unit
- Type
SOEG-E-M18-PA-K-2L
- Model
Receiver
- Operating voltage
36 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Switching frequency
1000 Hz
- Connector
Cable, 4-core
- Cable length
2.50 m
- Size
M18 x 1
- Enclosure material
Brass
20000 mm
IP65
IP67
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- (Ø)
18 mm
- Dim
(Ø) 18 mm
- Content
1 pc(s)
- Material (details)
Chrome-plated brass
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2118589 FESTO Receiver unit SOEG-E-M18-PA-K-2L 537692 Receiver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2118589 FESTO Receiver unit SOEG-E-M18-PA-K-2L 537692 Receiver 1 pc(s)
Information
Information 2118589 FESTO Receiver unit SOEG-E-M18-PA-K-2L 537692 Receiver 1 pc(s)
Description
This text is machine translated.

