There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 [compressed air -:-:-]
Reducer
G3/8"
G1/4"
1/4" (6.3 mm)
3/8" (10 mm)
8030310
2 x
50 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [-:-:-]
Brass
nickel plated
P port connector (G1/4)
150 °C
-20 °C
Datasheet 1893810 FESTO Reducer 8030310 NPFC-R-G38-G14-MF Internal thread 1/4" (6.3 mm) External thread: 3/8" (10 mm) Thread size: G3/8",
User & Safety Instructions 1893810 FESTO Reducer 8030310 NPFC-R-G38-G14-MF Internal thread 1/4" (6.3 mm) External thread: 3/8" (10 mm) Thread size: G3/8",