There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 [compressed air -:-:-]
Reducer
G1/2"
G3/8"
8030312
2 x
50 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [-:-:-]
Brass
nickel plated
150 °C
-20 °C
Datasheet 1893812 FESTO Reducer 8030312 NPFC-R-G12-G38-MF Thread size: G1/2", G3/8" 1 pc(s)
User & Safety Instructions 1893812 FESTO Reducer 8030312 NPFC-R-G12-G38-MF Thread size: G1/2", G3/8" 1 pc(s)