There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 [compressed air -:-:-]
Reducer
G1/4"
G1/8"
1/4" (6.3 mm)
8030315
2 x
50 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [-:-:-]
Brass
nickel plated
150 °C
-20 °C
Datasheet 1893814 FESTO Reducer 8030315 NPFC-R-G14-G18-FM Internal thread 1/4" (6.3 mm) Thread size: G1/4", G1/8" 1 pc(s)
User & Safety Instructions 1893814 FESTO Reducer 8030315 NPFC-R-G14-G18-FM Internal thread 1/4" (6.3 mm) Thread size: G1/4", G1/8" 1 pc(s)