
Number
Total (€ 239.50 / piece)
€ 239.50
plus VAT.
14-day return policy included
Highlights & Details
VABF-S2-2-R7C2-C-6
Technical specifications
- Width 54 mm
- IP65 rating
- Material Control Panel: PA
- Connection Pressure gauge: with holding clamp
- Ambient temperature: -5 °C to +50 °C
- Product weight: 1230 g
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Regulator plate
- Content
1 pc(s)
- Manufacturer part #
555783
- Type
Corrosion resistance class KBK: 0 - no corrosion stress
- Min. operating pressure
0.5 bar
- Max. operating pressure
6 bar
- Operating medium
Compressed air
- Operating temperature
-5 °C (min)
- Min. operating temperature
-5 °C
- Material
Aluminium (die-cast)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2125624 FESTO Regulator plate VABF-S2-2-R7C2-C-6 555783 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2125624 FESTO Regulator plate VABF-S2-2-R7C2-C-6 555783 1 pc(s)
Description
Control plate VABF-S2-2-R7C2-C-6 Width = 54 mm, based on standard = ISO 5599-2, mounting position=any, pneumatic height concatenation = pressure regulator for 4 reversible, control function = (* output pressure constant, * with secondary ventilation)
This text is machine translated.
This text is machine translated.











