Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Regulator plate
1 pc(s)
549876
Corrosion resistance class KBK: 0 - no corrosion stress
0.5 bar
6 bar
Compressed air
-5 °C (min)
-5 °C
Aluminium (die-cast)
yes
Datasheet 2119763 FESTO Regulator plate VABF-S4-1-R1C2-C-6E 549876 1 pc(s)
User & Safety Instructions 2119763 FESTO Regulator plate VABF-S4-1-R1C2-C-6E 549876 1 pc(s)