
Number
Total (€ 231.09 / piece)
€ 231.09
plus VAT.
14-day return policy included
Highlights & Details
VABF-S 4-1-R2 C2-C-10E
Technical specifications
- Width 26 mm
- IP65 rating
- Material Control Panel: PA
- Connection Pressure gauge: with holding clamp
- Ambient temperature: -5 °C to +50 °C
- Product weight: 491 g
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Regulator plate
- Content
1 pc(s)
- Manufacturer part #
560764
- Type
Corrosion resistance class KBK: 0 - no corrosion stress
- Min. operating pressure
2 bar
- Max. operating pressure
10 bar
- Operating medium
Compressed air
- Operating temperature
-5 °C (min)
- Min. operating temperature
-5 °C
- Material
Aluminium (die-cast)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2120866 FESTO Regulator plate VABF-S4-1-R2C2-C-10E 560764 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2120866 FESTO Regulator plate VABF-S4-1-R2C2-C-10E 560764 1 pc(s)
Description
Control plate VABF-S 4-1-R2 C2-C-10E Width = 26 mm, based on standard ISO 15407-2, mounting position ==any, controller function = (* output pressure constant, * with secondary bleeding), Zuwahl Manometer = possible
This text is machine translated.
This text is machine translated.











