
Number
Highlights & Details
VABF-S 4-2-R4C2-C-10
Technical specifications
- Width 18 mm
- IP65 rating
- Material Control Panel: PA
- Connection Pressure gauge: with holding clamp
- Ambient temperature: -5 °C to +50 °C
- Product weight: 611 g
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Regulator plate
- Content
1 pc(s)
- Manufacturer part #
540165
- Type
Corrosion resistance class KBK: 0 - no corrosion stress
- Min. operating pressure
2 bar
- Max. operating pressure
10 bar
- Operating medium
Compressed air
- Operating temperature
-5 °C (min)
- Min. operating temperature
-5 °C
- Material
Aluminium (die-cast)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2118963 FESTO Regulator plate VABF-S4-2-R4C2-C-10 540165 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2118963 FESTO Regulator plate VABF-S4-2-R4C2-C-10 540165 1 pc(s)
Information
Information 2118963 FESTO Regulator plate VABF-S4-2-R4C2-C-10 540165 1 pc(s)
Description
This text is machine translated.











