
Number
Total (€ 180.66 / piece)
€ 180.66
plus VAT.
14-day return policy included
Highlights & Details
VABF-S 4-2-R6C2-C-6
Technical specifications
- Width 18 mm
- IP65 rating
- Material Control Panel: PA
- Connection Pressure gauge: with holding clamp
- Ambient temperature: -5 °C to +50 °C
- Product weight: 367 g
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Regulator plate
- Content
1 pc(s)
- Manufacturer part #
546248
- Type
Corrosion resistance class KBK: 0 - no corrosion stress
- Min. device temperature
-5 °C
- Device temperature (max.)
50 °C
- Min. operating pressure
0.5 bar
- Max. operating pressure
6 bar
- Operating medium
Compressed air
- Operating temperature
-5 °C (min)
- Min. operating temperature
-5 °C
- Material
Aluminium (die-cast)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2119445 FESTO Regulator plate VABF-S4-2-R6C2-C-6 546248 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2119445 FESTO Regulator plate VABF-S4-2-R6C2-C-6 546248 1 pc(s)
Description
Control plate VABF-S 4-2-R6C2-C-6 for valve island VTSA and VTSA-F, standard connection image after 15407-2, up to a maximum of 6 bar. Width = 18 mm, based on standard ISO 15407-2, mounting position ==any, controller function = (* output pressure constant, * with secondary bleeding), Zuwahl Manometer = possible
This text is machine translated.
This text is machine translated.











