
Number
Total (€ 121.84 / piece)
€ 121.84
plus VAT.
14-day return policy included
Highlights & Details
VMPA1-B8-R2 C2-C-10
Technical specifications
- Installation width 10.5 mm
- IP65 rating
- Material Seals: NBR
- Material Control Panel: PA
- Connection Pressure gauge: M5
- Ambient temperature: -5 °C to +50 °C
- Product Weight: 73.8 g
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Regulator plate
- Content
1 pc(s)
- Manufacturer part #
543340
- Type
Class 1 - Low corrosion stress corrosion resistance: KBK
- Min. operating pressure
2 bar
- Max. operating pressure
8.5 bar
- Operating medium
Compressed air
- Operating temperature
-5 °C (min)
- Min. operating temperature
-5 °C
- Material
PA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2119205 FESTO Regulator plate VMPA1-B8-R2C2-C-10 543340 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2119205 FESTO Regulator plate VMPA1-B8-R2C2-C-10 543340 1 pc(s)
Information
Information 2119205 FESTO Regulator plate VMPA1-B8-R2C2-C-10 543340 1 pc(s)
Description
Control plate VMPA1-B8-R2 C2-C-10 width = 10.5 mm, mounting position=any, pneumatic height concatenation = pressure controller for 2, controller function = (* output pressure constant, * with secondary bleeding), Zuwahl Manometer = possible
This text is machine translated.
This text is machine translated.











