
Number
Total (€ 163.86 / piece)
€ 163.86
plus VAT.
14-day return policy included
Technical specifications
- Product type
Retroreflective photo sensor
- Type
SOOD-BS-L-PN-80
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Switching frequency
2000 Hz
- Connector
Cable, M8 3-pin plug
- Cable length
0.15 m
- Enclosure material
TPE-U(PU)
Acrylonitrile butadiene styrene
PC
- Laser class
1
80 mm
- Features
Incl. background suppression
IP65
IP67
- Min. temperature
-20 °C
- Max. temperature
60 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
- Smallest detectable object size (diameter)
2 mm
- Standard
EN 60947-5-2
- Weight
10 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2803461 FESTO Retroreflective photo sensor SOOD-BS-L-PN-80 8075660 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2803461 FESTO Retroreflective photo sensor SOOD-BS-L-PN-80 8075660 1 pc(s)
Description
Reflex light sensor SOUND-BS-L-PN-80 design=block design, conforms to EN 60947-5-2, approval=(* RCM Mark, * c UL US - Recognized (OL)), CE mark (see declaration of conformity)=(* according to EU EMC directive, * according to EU RoHS-RL), certificate issuing body=UL E232949
This text is machine translated.
This text is machine translated.
Hints
For more information on this 8075660, please refer to its datasheet under 'downloadable documents'










