
FESTO Retroreflective photo sensor SOOD-BS-R-PN-80 8075655 Background suppression 1 pc(s)
Number
Technical specifications
- Product type
Retroreflective photo sensor
- Type
SOOD-BS-R-PN-80
- Functions
Background suppression
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
NPN
- Switching frequency
800 Hz
- Connector
Cable, M8 3-pin plug
- Cable length
0.15 m
- Enclosure material
TPE-U(PU)
Acrylonitrile butadiene styrene
PC
- Transmitter type
LED red
80 mm
IP65
IP67
- Min. temperature
-25 °C
- Max. temperature
60 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
- Smallest detectable object size (diameter)
5 mm
- Standard
EN 60947-5-2
- Weight
10 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2803458 FESTO Retroreflective photo sensor SOOD-BS-R-PN-80 8075655 Background suppression 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2803458 FESTO Retroreflective photo sensor SOOD-BS-R-PN-80 8075655 Background suppression 1 pc(s)
Description
This text is machine translated.










