
Number
Highlights & Details
Technical specifications
- Swivel angle: 270 deg
- Design: Swivel Wing
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Rotary actuator
- Max. operating pressure
10 bar
- Manufacturer part #
1145093
- Weight
690 g
- Connection
M5
- Size
16
- Min. operating pressure
2.5 bar
- Operating medium
Compressed air
- Sealant
TPE-U
- Enclosure material
Aluminium wrought alloy
- Material
Aluminium wrought alloy
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2122049 FESTO Rotary actuator 1145093 DSM-T-16-270-P-FW-A-B Enclosure material: Aluminium wrought alloy 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2122049 FESTO Rotary actuator 1145093 DSM-T-16-270-P-FW-A-B Enclosure material: Aluminium wrought alloy 1 pc(s)
Description
This text is machine translated.











