
Number
Total (€ 1,172.27 / piece)
€ 1,172.27
plus VAT.
14-day return policy included
Highlights & Details
Technical specifications
- Swivel angle: 240 deg
- Design: Swivel Wing
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Rotary actuator
- Max. operating pressure
10 bar
- Manufacturer part #
1369120
- Weight
4100 g
- Connection
G1/8
- Size
40
- Min. operating pressure
2 bar
- Operating medium
Compressed air
- Sealant
TPE-U
- Enclosure material
Aluminium wrought alloy
- Material
Aluminium wrought alloy
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2122314 FESTO Rotary actuator 1369120 DSM-40-270-P1-HD-A-B Enclosure material: Aluminium wrought alloy 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2122314 FESTO Rotary actuator 1369120 DSM-40-270-P1-HD-A-B Enclosure material: Aluminium wrought alloy 1 pc(s)
Description
Swivel drive DSM -40-270-P1-HD-A-B size = 40, attenuation angle = 6.5 deg, setting range swivel angle = 0 - 240 deg, swivel angle = 0 - 240 deg, dampening = P1: elastic damping rings/plates on both sides with fixed stop
This text is machine translated.
This text is machine translated.











